Surface Mount EMI/RFI suppression ferrite bead for data lines. Features a 120 Ohm impedance at 350MHz, 200mA current rating, and 350mR DC resistance. Constructed with ferrite material in a compact 0603 (1608) SMD package, measuring 1.6mm x 0.8mm x 0.8mm. Operates across a temperature range of -55°C to 125°C.
Wurth Electronics 742792606 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Current Rating | 200mA |
| DC Resistance (DCR) | 350mR |
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 120R |
| Length | 1.6mm |
| Material | Ferrite |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 350mR |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 350MHz |
| Tolerance | 25% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.