
Multi-layer ferrite bead, 30 Ohm impedance at 100MHz with a 25% tolerance. Features a maximum DC current rating of 3A and a low DC resistance of 0.04 Ohm. This surface mount component is housed in a compact 0603 case size, measuring 1.8mm in length, 1mm in depth, and 1mm in height. Operates across a wide temperature range from -55°C to 125°C.
Wurth Electronics 742792609 technical specifications.
| Case Size | 0603 |
| Product Length (mm) | 1.8 |
| Product Depth (mm) | 1 |
| Product Height (mm) | 1 |
| Mounting | Surface Mount |
| Maximum Terminal Width (mm) | 0.5 |
| Maximum DC Current | 3A |
| Type | Multi-Layer |
| Impedance | 30Ohm |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.04Ohm |
| Tolerance | 25% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 742792609 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.