
Ferrite chip for data line EMI/RFI filtering, featuring a 2A maximum current rating and 120 Ohm impedance at 400MHz. This surface-mount device utilizes a ferrite core and is housed in an EIA 0603 (1608 metric) SMD package. Operating across a temperature range of -55°C to 125°C, it offers a series resistance of 50mR and is compliant with ROHS and REACH standards.
Wurth Electronics 742792625 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 120R |
| Length | 1.6mm |
| Material | Ferrite |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 2A |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Series Resistance | 50mR |
| Termination | SMD/SMT |
| Test Frequency | 400MHz |
| Tolerance | 25% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
