
Multi-layer ferrite bead for surface mount applications. Features 300 Ohm impedance at 100 MHz with a 25% tolerance. Rated for a maximum DC current of 2 A and a low DC resistance of 0.15 Ohm. Operates across a wide temperature range from -55 °C to 125 °C. Compact 0603 case size with dimensions of 1.8 mm length, 1 mm depth, and 1 mm height.
Wurth Electronics 742792641 technical specifications.
| Case Size | 0603 |
| Product Length (mm) | 1.8 |
| Product Depth (mm) | 1 |
| Product Height (mm) | 1 |
| Mounting | Surface Mount |
| Maximum DC Current | 2A |
| Type | Multi-Layer |
| Impedance | 300Ohm |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.15Ohm |
| Tolerance | 25% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 742792641 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.