
Ferrite chip for data line EMI/RFI filtering. Features 1A max current rating and 470 Ohm impedance at 230MHz. Constructed from ferrite material with a 0603 (1608) SMD/SMT package. Operating temperature range from -55°C to 125°C. Surface mountable with tape and reel packaging.
Wurth Electronics 742792645 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 470R |
| Length | 1.6mm |
| Material | Ferrite |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 230MHz |
| Tolerance | 25% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792645 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.