
Ferrite chip for data line EMI/RFI filtering. Features a 600 Ohm impedance at 100MHz and 3.9nH inductance. Designed for surface mount (SMD/SMT) applications with an EIA 0603 (1608 metric) package size. Rated for 200mA maximum DC current and operates across a temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Wurth Electronics 74279265 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 200mA |
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 600R |
| Inductance | 3.9nH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74279265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
