Ferrite chip EMI/RFI filter for data lines, featuring a 100 Ohm impedance at 100MHz and 1.2nH inductance. This surface mount component offers a 200mA current rating and a DC resistance of 300mR. Constructed from ferrite material, it operates within a temperature range of -55°C to 125°C and is housed in a compact 1005 (0402) metric/imperial SMD case.
Wurth Electronics 742792711 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | SMD/SMT |
| Current Rating | 200mA |
| DC Resistance (DCR) | 300mR |
| Depth | 0.5mm |
| Height | 0.5mm |
| Impedance | 100R |
| Inductance | 1.2nH |
| Length | 1mm |
| Material | Ferrite |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792711 to view detailed technical specifications.
No datasheet is available for this part.