Ferrite chip EMI/RFI filter for data lines, featuring a 1-line configuration and a 200mA current rating. This SMD component utilizes a ferrite material and offers 220 Ohms impedance at 100MHz. Designed for surface mounting, it conforms to EIA 0402 package size (1005 metric) with dimensions of 1mm length, 0.5mm width, and 0.5mm height. Operating across a temperature range of -55°C to 125°C, this RoHS compliant device has a DC resistance of 800mR.
Wurth Electronics 7427927121 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | SMD/SMT |
| Current Rating | 200mA |
| DC Resistance (DCR) | 800mR |
| Depth | 0.5mm |
| Height | 0.5mm |
| Impedance | 220R |
| Length | 1mm |
| Material | Ferrite |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7427927121 to view detailed technical specifications.
No datasheet is available for this part.