
The WE-CBF series ferrite EMI filter is a surface mount component with a 30 ohm impedance and a maximum current rating of 300mA. It operates within a temperature range of -55°C to 125°C and is available in a 1005 case code. The filter is RoHS compliant and packaged in tape and reel. It is designed for use in data line applications and is suitable for frequencies up to 100MHz.
Wurth Electronics 7427927130 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | SMD/SMT |
| Depth | 0.5mm |
| Height | 0.5mm |
| Impedance | 30R |
| Length | 1mm |
| Material | Ferrite |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7427927130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
