
This ferrite chip bead from Wurth Electronics has a 47 ohm impedance and a 25% tolerance. It operates within a temperature range of -55°C to 125°C and is suitable for surface mount applications. The component is RoHS compliant and available in a 0402 (1005 metric) package size.
Wurth Electronics 7427927140 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | SMD/SMT |
| Depth | 0.5mm |
| Height | 0.5mm |
| Impedance | 47R |
| Length | 1mm |
| Material | Ferrite |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7427927140 to view detailed technical specifications.
No datasheet is available for this part.