
Ferrite chip EMI/RFI filter for data lines, featuring a 1.2A current rating and 120 Ohm impedance at 100MHz. This surface-mount component utilizes a ferrite material and is housed in an EIA 0402 (1005 metric) SMD package. Operating across a temperature range of -55°C to 125°C, it offers a DC resistance of 90mR and is lead-free and RoHS compliant.
Wurth Electronics 7427927311 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | SMD/SMT |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 90mR |
| Depth | 0.5mm |
| Height | 0.5mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ferrite |
| Max Current Rating | 1.2A |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7427927311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.