
Ferrite chip for data line EMI/RFI filtering. Features 30 Ohm impedance at 500MHz, a 300mA maximum DC current rating, and 250mR DC resistance. This surface mount component utilizes a 1005 (0402 imperial) SMD/SMT case code and operates within a -55°C to 125°C temperature range. Packaged on tape and reel, it is RoHS compliant.
Wurth Electronics 74279274 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| DC Resistance (DCR) | 250mR |
| Depth | 0.5mm |
| Height | 0.5mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ferrite |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 250mR |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 25% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74279274 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
