
This 0402 multi-layer ferrite bead features an impedance of 240 and a tolerance of 25%. It operates within a temperature range of -55°C to 125°C and has a maximum DC current rating of 0.71. The bead is designed for surface mount applications and measures 1.05mm in length, 0.55mm in depth, and 0.55mm in height.
Wurth Electronics 74279278 technical specifications.
| Case Size | 0402 |
| Product Length (mm) | 1.05 |
| Product Depth (mm) | 0.55 |
| Product Height (mm) | 0.55 |
| Mounting | Surface Mount |
| Maximum DC Current | 0.71A |
| Type | Multi-Layer |
| Impedance | 240Ohm |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.7Ohm |
| Tolerance | 25% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 74279278 to view detailed technical specifications.
No datasheet is available for this part.