Ferrite chip for data line EMI/RFI filtering, featuring a 1kΩ impedance at 100MHz. This surface mount component offers a 200mA current rating and a low DC resistance of 1.5Ω. Encased in an EIA 0402 (1005 metric) SMD package, it operates across a wide temperature range of -55°C to 125°C and is RoHS compliant.
Wurth Electronics 742792796 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | SMD/SMT |
| Current Rating | 200mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 0.5mm |
| Height | 0.5mm |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ferrite |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CBF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 3.5E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792796 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
