This ferrite chip array has a maximum DC current of 0.05A and an impedance of 1K. It operates within a temperature range of -40 to 125C. The product measures 3.2mm in length and 1.6mm in depth, with a height of 0.8mm. It is designed for use in applications where high-frequency signals are present, with a test frequency of 100M.
Wurth Electronics 74279285 technical specifications.
| Maximum DC Current | 0.05A |
| Type | Chip Array |
| Impedance | 1KOhm |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.8Ohm |
| Tolerance | 25% |
| Height | 0.8mm |
| Product Length | 3.2mm |
| Product Depth | 1.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 74279285 to view detailed technical specifications.
No datasheet is available for this part.