Wurth Electronics 742792906 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.315inch |
| Impedance | 9kR |
| Length | 0.472inch |
| Max Current Rating | 6.5A |
| Max DC Current | 6.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-PF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.