
This ferrite bead has an impedance of 7.5kR and a maximum current rating of 6A. It is designed for surface mount applications and has a package size of 0.472inch in length and 8mm in width. The operating temperature range is from -40°C to 125°C. The component is RoHS compliant and available in a tape and reel packaging format.
Wurth Electronics 742792907 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.315inch |
| Impedance | 7.5kR |
| Length | 0.472inch |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-PF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742792907 to view detailed technical specifications.
No datasheet is available for this part.