Wurth Electronics 7427932 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Depth | 4.75mm |
| Height | 3mm |
| Impedance | 98R |
| Length | 7.8mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-PBF |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7427932 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.