Wurth Electronics 74279402 technical specifications.
| Core Material | Ferrite |
| Depth | 3.5mm |
| Height | 9.5mm |
| Inductance | 10uH |
| Lead Pitch | 5mm |
| Length | 8mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Radial |
| RoHS Compliant | Yes |
| Series | WE-ZB |
| Termination | Through Hole |
| Tolerance | 50% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74279402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.