Wurth Electronics 74279450 technical specifications.
| Core Material | Ferrite |
| Depth | 6.4mm |
| Height | 9mm |
| Inductance | 15uH |
| Lead Pitch | 5.08mm |
| Length | 7.5mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Radial |
| Series | WE-VB |
| Termination | Through Hole |
| Tolerance | 35% |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74279450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.