
Ferrite chip EMI/RFI filter for data lines, featuring a 1005 metric (0402 imperial) SMD/SMT package. Offers 220 Ohm impedance at 100MHz, with a maximum current rating of 500mA. Constructed with ferrite core material, this component operates across a temperature range of -55°C to 125°C and is RoHS compliant. Designed for surface mounting with a 2-pin termination.
Wurth Electronics 742843122 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 0.5mm |
| Height | 0.5mm |
| Impedance | 220R |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-CBF HF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742843122 to view detailed technical specifications.
No datasheet is available for this part.
