Ferrite chip for data line EMI/RFI filtering. Features a single function with a 200mA maximum current rating. Housed in a compact 0603 (1608 metric) SMD package, this component offers 180 Ohms impedance at 100MHz. Operating temperature range is -55°C to 125°C. RoHS compliant and designed for surface mount applications.
Wurth Electronics 742861118 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 180R |
| Length | 1.6mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 550mR |
| RoHS Compliant | Yes |
| Series | WE-CBF HF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742861118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.