Surface mount ferrite chip for data line EMI/RFI filtering. Features a 0603 (1608 metric) case size with ferrite core material. Offers 220 Ohm impedance at 100MHz, a maximum current rating of 600mA, and a resistance of 250mOhm. Operates across a temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
Wurth Electronics 742863122 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 220R |
| Length | 1.6mm |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 250mR |
| RoHS Compliant | Yes |
| Series | WE-CBF HF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742863122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.