
Surface mount ferrite chip for data line EMI/RFI filtering. Features a 600 Ohm impedance at 100MHz, 500mA maximum current rating, and a 350mOhm resistance. Operates across a wide temperature range from -55°C to 125°C. Encased in a compact 1608 metric (0603 imperial) SMD package with two termination points. RoHS compliant and lead-free.
Wurth Electronics 742863160 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 350mR |
| RoHS Compliant | Yes |
| Series | WE-CBF HF |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 742863160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
