Surface mount fixed inductor featuring a ferrite core and shielded construction. Offers 300nH inductance with a 25% tolerance at 100kHz. Rated for 3.9A RMS and 5.7A saturation current, with a low DC resistance of 18mR. Operates across a wide temperature range of -40°C to 125°C.
Wurth Electronics 74402500030 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.9A |
| DC Resistance (DCR) | 18mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 300nH |
| Inductance Tolerance | 25% |
| Length | 0.11inch |
| Max DC Current | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.9A |
| RoHS Compliant | Yes |
| Saturation Current | 5.7A |
| Self Resonant Frequency | 440MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74402500030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.