Surface mount shielded wirewound power choke with 720nH inductance and 25% tolerance. Features a ferrite core, 3A current rating, and 4A saturation current. Offers low DC resistance of 27.5mR and a test frequency of 100kHz. Operates across a wide temperature range of -40°C to 125°C, with a self-resonant frequency of 210MHz. Packaged in tape and reel for automated assembly.
Wurth Electronics 74402500072 technical specifications.
| Package/Case | 2828 |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Resistance (DCR) | 27.5mR |
| Depth | 2.8mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 720nH |
| Inductance Tolerance | 25% |
| Length | 2.8mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Self Resonant Frequency | 210MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74402500072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.