Shielded wirewound power choke with 1.2µH inductance and 20% tolerance. Features a ferrite core, 2.6A current rating, and 3A saturation current. Surface mountable with a 2.8mm x 2.8mm x 2.8mm package and 42mΩ DC resistance. Operates from -40°C to 125°C.
Wurth Electronics 744025001 technical specifications.
| Package/Case | 2828 |
| Core Material | Ferrite |
| Current Rating | 2.6A |
| DC Resistance (DCR) | 42mR |
| Depth | 2.8mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 1.2uH |
| Inductance Tolerance | 20% |
| Length | 2.8mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.6A |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Self Resonant Frequency | 180MHz |
| Series | WE-TPC |
| Series Resistance | 36mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744025001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.