Surface mount fixed inductor featuring 3.3µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers a current rating of 1.5A (RMS and Max DC) with a saturation current of 1.8A. It exhibits a low DC resistance of 101mΩ at a test frequency of 100kHz, and a self-resonant frequency of 100MHz. Operating within a temperature range of -40°C to 125°C, this component is packaged in a 2.8mm x 2.8mm x 2.8mm (2828) SMD/SMT case.
Wurth Electronics 744025003 technical specifications.
| Package/Case | 2828 |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 101mR |
| Depth | 2.8mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 2.8mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Self Resonant Frequency | 100MHz |
| Series | WE-TPC |
| Series Resistance | 85MR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744025003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.