
Surface mount fixed inductor featuring a 4.7µH inductance with a 20% tolerance, designed for power applications. This shielded wirewound component utilizes a ferrite core and offers a maximum DC current rating of 1.35A. It exhibits a low DC resistance of 120mΩ and a saturation current of 1.7A. Operating within a temperature range of -40°C to 125°C, this inductor is supplied in a 2828 package for efficient surface mounting.
Wurth Electronics 744025004 technical specifications.
| Package/Case | 2828 |
| Core Material | Ferrite |
| Current Rating | 1.35A |
| DC Resistance (DCR) | 120mR |
| Depth | 2.8mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 2.8mm |
| Max DC Current | 1.35A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.35A |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 84MHz |
| Series | WE-TPC |
| Series Resistance | 100mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744025004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
