
Surface mount fixed inductor featuring a shielded wirewound construction with a ferrite core. Offers 6.8µH inductance with a 20% tolerance, rated for 1.1A RMS current and 1.3A saturation current. Designed for operation between -40°C and 125°C, with a low DC resistance of 165mΩ at a test frequency of 100kHz. Packaged in a compact 2.8mm x 2.8mm x 2.8mm (2828) SMD/SMT package, supplied on tape and reel.
Wurth Electronics 744025006 technical specifications.
| Package/Case | 2828 |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 165mR |
| Depth | 2.8mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 2.8mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 59MHz |
| Series | WE-TPC |
| Series Resistance | 142mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744025006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
