Surface mount fixed inductor featuring 22µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers a saturation current of 750mA with a maximum DC current rating of 500mA. It exhibits a DC resistance of 575mΩ and a test frequency of 100kHz. Operating within a temperature range of -40°C to 125°C, this RoHS compliant component is supplied in a 2828 package on tape and reel.
Wurth Electronics 744025220 technical specifications.
| Package/Case | 2828 |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Resistance (DCR) | 575mR |
| Depth | 2.8mm |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Saturation Current | 750mA |
| Self Resonant Frequency | 23MHz |
| Series | WE-TPC |
| Series Resistance | 525mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744025220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.