Shielded wirewound surface mount fixed inductor with 33µH inductance and 20% tolerance. Features a ferrite core, 400mA current rating, and 0.96Ω DC resistance. Operates from -40°C to 125°C, with a saturation current of 620mA and a self-resonant frequency of 12MHz. Packaged in tape and reel for automated assembly.
Wurth Electronics 744025330 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Resistance (DCR) | 960mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.11inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 400mA |
| RoHS Compliant | Yes |
| Saturation Current | 620mA |
| Self Resonant Frequency | 12MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744025330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.