Surface mount fixed inductor featuring a ferrite core for efficient power applications. This shielded wirewound component offers 330nH inductance with a 35% tolerance, tested at 100kHz. Rated for 2.8A RMS current and a maximum DC current of 3A, it operates within a temperature range of -40°C to 125°C. The compact 2.8mm x 2.8mm x 1.1mm package ensures suitability for space-constrained designs, with a low DC resistance of 35mR.
Wurth Electronics 74402800033 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.8A |
| DC Resistance (DCR) | 35mR |
| Height | 1.1mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 330nH |
| Inductance Tolerance | 35% |
| Length | 2.8mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.8A |
| RoHS Compliant | Yes |
| Saturation Current | 2.4A |
| Self Resonant Frequency | 550MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 35% |
| Weight | 0.000988oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74402800033 to view detailed technical specifications.
No datasheet is available for this part.