Surface mount fixed inductor featuring a 2.2µH inductance with a 30% tolerance, operating at a test frequency of 100kHz. This shielded, wirewound power choke utilizes a ferrite core and offers a current rating of 1.3A RMS with a maximum DC current of 1.8A and saturation current of 1A. It boasts a low DC resistance of 155mΩ and a self-resonant frequency of 100MHz, with an operating temperature range of -40°C to 125°C. The component is supplied on tape and reel, is RoHS compliant, and measures 2.8mm in length, width, and depth, with a height of 1.1mm.
Wurth Electronics 744028002 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 155mR |
| Depth | 2.8mm |
| Height | 1.1mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 30% |
| Length | 2.8mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 100MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.000988oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744028002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.