Surface mount fixed inductor featuring 4.7µH inductance with a 30% tolerance, designed for power applications. This shielded wirewound component utilizes a ferrite core and offers an RMS current rating of 850mA, with a saturation current of 700mA and a maximum DC current of 1.1A. It exhibits a DC resistance (DCR) of 310mΩ and operates effectively at a test frequency of 100kHz. The component is RoHS compliant and operates within a temperature range of -40°C to 125°C.
Wurth Electronics 744028004 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 850mA |
| DC Resistance (DCR) | 310mR |
| Depth | 2.8mm |
| Height | 1.1mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Length | 2.8mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 850mA |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Self Resonant Frequency | 70MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744028004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.