Surface mount fixed inductor featuring a shielded wirewound construction with a ferrite core. This power choke offers 6.8µH inductance with a 30% tolerance, tested at 100kHz. It supports a rated current of 750mA (RMS) and a maximum DC current of 900mA, with a saturation current of 550mA. DC resistance is 400mΩ, and the operating temperature range is -40°C to 125°C. Dimensions are 2.8mm (L) x 2.8mm (W) x 1.1mm (H).
Wurth Electronics 744028006 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 750mA |
| DC Resistance (DCR) | 400mR |
| Depth | 2.8mm |
| Height | 1.1mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 30% |
| Inductor Type | POWER |
| Length | 2.8mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 750mA |
| RoHS Compliant | Yes |
| Saturation Current | 550mA |
| Self Resonant Frequency | 60MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.000988oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744028006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.