Surface mount shielded wirewound power inductor with 10µH inductance and 30% tolerance, designed for 100kHz test frequency. Features a ferrite core, 600mA RMS current rating, and 450mA saturation current. Operates within a -40°C to 125°C temperature range, with a low DC resistance of 670mΩ. Packaged in a 2811 case with SMD/SMT termination.
Wurth Electronics 744028100 technical specifications.
| Package/Case | 2811 |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Resistance (DCR) | 670mR |
| Depth | 2.8mm |
| Height | 1.1mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 10uH |
| Inductance Tolerance | 30% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Max DC Current | 630mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Saturation Current | 450mA |
| Self Resonant Frequency | 45MHz |
| Series | WE-TPC |
| Series Resistance | 400MR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.000988oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744028100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.