Surface mount shielded wirewound power choke with 68nH inductance and 35% tolerance. Features a ferrite core, 4.5A current rating, and 15mΩ DC resistance. Operates from -40°C to 125°C with a saturation current of 5.5A and self-resonant frequency of 1GHz. Packaged in tape and reel.
Wurth Electronics 744029000068 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.5A |
| DC Resistance (DCR) | 15mR |
| Height | 1.35mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 68nH |
| Inductance Tolerance | 35% |
| Length | 2.8mm |
| Max DC Current | 4.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4.5A |
| RoHS Compliant | Yes |
| Saturation Current | 5.5A |
| Self Resonant Frequency | 1GHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 35% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744029000068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.