Surface mount shielded wirewound power inductor with 110nH inductance and 35% tolerance, designed for high current applications up to 4.5A RMS. Features a ferrite core, 15mΩ DC resistance, and a saturation current of 5.5A. Operating temperature range is -40°C to 125°C, with a self-resonant frequency of 1GHz. Packaged in tape and reel for automated assembly.
Wurth Electronics 74402900011 technical specifications.
| Package/Case | 2813 |
| Core Material | Ferrite |
| Current Rating | 4.5A |
| DC Resistance (DCR) | 15mR |
| Depth | 2.8mm |
| Height | 1.35mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 110nH |
| Inductance Tolerance | 35% |
| Inductor Type | POWER |
| Length | 2.8mm |
| Max DC Current | 4.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 4.5A |
| RoHS Compliant | Yes |
| Saturation Current | 5.5A |
| Self Resonant Frequency | 1GHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 35% |
| Weight | 0.001129oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74402900011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.