
Surface mount shielded wirewound power choke with 160nH inductance and 35% tolerance, designed for high current applications up to 3.8A. Features a ferrite core, 21mΩ DC resistance, and a compact 2.8mm x 2.8mm x 1.35mm footprint. Operates across a wide temperature range of -40°C to 125°C, with a self-resonant frequency of 800MHz. Packaged in tape and reel for efficient automated assembly.
Wurth Electronics 74402900016 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.8A |
| DC Resistance (DCR) | 21mR |
| Height | 1.35mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 160nH |
| Inductance Tolerance | 35% |
| Length | 2.8mm |
| Max DC Current | 3.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.8A |
| RoHS Compliant | Yes |
| Saturation Current | 3.9A |
| Self Resonant Frequency | 800MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 35% |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74402900016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.