Surface mount fixed inductor featuring a shielded wirewound construction with a ferrite core. Offers 330nH inductance with a 35% tolerance at 100kHz. Rated for 3.1A RMS current and 2.7A saturation current, with a low 29mR DC resistance. Designed for operation between -40°C and 125°C, this component is RoHS compliant and packaged in a 1111 case size.
Wurth Electronics 74402900033 technical specifications.
| Package/Case | 1111 |
| Core Material | Ferrite |
| Current Rating | 3.2A |
| DC Resistance (DCR) | 29mR |
| Height | 1.35mm |
| Inductance | 330nH |
| Inductance Tolerance | 35% |
| Inductor Type | POWER |
| Length | 2.8mm |
| Max DC Current | 3.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.1A |
| RoHS Compliant | Yes |
| Saturation Current | 2.7A |
| Self Resonant Frequency | 500MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 35% |
| Weight | 0.001129oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74402900033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.