Surface mount shielded wirewound power choke with 470nH inductance and 35% tolerance. Features a ferrite core, 2.8A current rating, and 37mR DC resistance. Operates within a -40°C to 125°C temperature range, with a saturation current of 2.2A and self-resonant frequency of 350MHz. Packaged in a 1111 case for tape and reel deployment.
Wurth Electronics 74402900047 technical specifications.
| Package/Case | 1111 |
| Core Material | Ferrite |
| Current Rating | 2.8A |
| DC Resistance (DCR) | 37mR |
| Depth | 2.8mm |
| Height | 1.35mm |
| Inductance | 470nH |
| Inductance Tolerance | 35% |
| Length | 2.8mm |
| Max DC Current | 2.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.8A |
| RoHS Compliant | Yes |
| Saturation Current | 2.2A |
| Self Resonant Frequency | 350MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 35% |
| Weight | 0.001129oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74402900047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.