Shielded wirewound power choke with 0.82µH inductance and 35% tolerance, designed for surface mount applications. Features a ferrite core, 2.4A RMS current rating, and a DC resistance of 45mΩ. Operates within a temperature range of -40°C to 125°C, with a saturation current of 1.8A and a self-resonant frequency of 200MHz. This component is RoHS compliant and available in tape and reel packaging.
Wurth Electronics 74402900082 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.4A |
| DC Resistance (DCR) | 45mR |
| Height | 1.35mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 820nH |
| Inductance Tolerance | 35% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.4A |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Self Resonant Frequency | 200MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 35% |
| Weight | 0.001129oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 74402900082 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.