
Surface mount shielded wirewound power choke with 1µH inductance and 30% tolerance. Features a ferrite core, 2.2A RMS current rating, and 1.6A saturation current. DC resistance is 55mΩ, with a test frequency of 100kHz. Operating temperature range is -40°C to 125°C.
Wurth Electronics 744029001 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.2A |
| DC Resistance (DCR) | 55mR |
| Depth | 2.8mm |
| Height | 1.35mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Inductor Type | POWER |
| Length | 2.8mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.2A |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 150MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.001129oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744029001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
