Surface mount fixed inductor featuring a shielded, wirewound ferrite construction. Offers 3.3µH inductance with a 30% tolerance, tested at 100kHz. Rated for 1.25A RMS current with a DC resistance of 130mΩ and a saturation current of 950mA. Operates within a temperature range of -40°C to 125°C. Dimensions are 2.8mm x 2.8mm x 1.35mm.
Wurth Electronics 744029003 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.25A |
| DC Resistance (DCR) | 130mR |
| Depth | 2.8mm |
| Height | 1.35mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 30% |
| Length | 2.8mm |
| Max DC Current | 1.55A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.25A |
| RoHS Compliant | Yes |
| Saturation Current | 950mA |
| Self Resonant Frequency | 70MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.001129oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744029003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.