Surface mount fixed inductor featuring a ferrite core and shielded construction. Offers 10µH inductance with a 30% tolerance, tested at 100kHz. Rated for 650mA RMS current and 800mA maximum DC current, with a DC resistance of 470mΩ. Operating temperature range spans from -40°C to 125°C. Dimensions are 2.8mm x 2.8mm x 1.35mm.
Wurth Electronics 744029100 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 650mA |
| DC Resistance (DCR) | 470mR |
| Depth | 2.8mm |
| Height | 1.35mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 10uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 650mA |
| RoHS Compliant | Yes |
| Saturation Current | 500mA |
| Self Resonant Frequency | 40MHz |
| Series | WE-TPC |
| Series Resistance | 300mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.001129oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744029100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.