Surface mount shielded wirewound power inductor with 1.2µH inductance and 35% tolerance. Features a ferrite core, 1A current rating, and 0.115Ω DC resistance. Operates from -40°C to 125°C with a saturation current of 1.1A. Tested at 100kHz, this component offers a self-resonant frequency of 210MHz.
Wurth Electronics 744030001 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Resistance (DCR) | 115mR |
| Depth | 3.5mm |
| Height | 0.95mm |
| Height - Seated (Max) | 0.041inch |
| Inductance | 1.2uH |
| Inductance Tolerance | 35% |
| Inductor Type | POWER |
| Length | 0.138inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 210MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 35% |
| Width | 0.13inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744030001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.