Surface mount fixed inductor featuring a shielded, wirewound ferrite core. Offers 2.2µH inductance with a 30% tolerance, tested at 100kHz. Rated for 740mA RMS and saturation current of 800mA, with a low DC resistance of 170mΩ. Operates across a wide temperature range of -40°C to 125°C.
Wurth Electronics 744030002 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 740mA |
| DC Resistance (DCR) | 170mR |
| Height | 0.95mm |
| Height - Seated (Max) | 0.041inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 0.138inch |
| Max DC Current | 740mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 740mA |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 140MHz |
| Series | WE-TPC 3510 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.13inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744030002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.