Surface mount fixed inductor featuring 3.3µH inductance with a 30% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers a current rating of 650mA (RMS and saturation). It operates within a temperature range of -40°C to 125°C and has a low DC resistance of 225mΩ. The component is provided on tape and reel, is RoHS compliant, and has a test frequency of 100kHz.
Wurth Electronics 744030003 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 650mA |
| DC Resistance (DCR) | 225mR |
| Height | 0.95mm |
| Height - Seated (Max) | 0.041inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 650mA |
| RoHS Compliant | Yes |
| Saturation Current | 720mA |
| Self Resonant Frequency | 130MHz |
| Series | WE-TPC 3510 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.13inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744030003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.