Surface mount shielded wirewound power inductor with 10µH inductance and 30% tolerance. Features a ferrite core, 280mA current rating, and 0.76Ω DCR. Operates within a -40°C to 125°C temperature range. Dimensions: 3.5mm depth, 0.95mm height, 3.3mm length, and 3.3mm width.
Wurth Electronics 744030100 technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 280mA |
| DC Resistance (DCR) | 760mR |
| Depth | 3.5mm |
| Height | 0.95mm |
| Height - Seated (Max) | 0.041inch |
| Inductance | 10uH |
| Inductance Tolerance | 30% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 0.138inch |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 280mA |
| RoHS Compliant | Yes |
| Saturation Current | 350mA |
| Self Resonant Frequency | 60MHz |
| Series | WE-TPC |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.13inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744030100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.